LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SCTF SX3M4.096B10F20TNN product image
  • SX3M4.096B10F20TNN thumbnail 1
  • SX3M4.096B10F20TNN thumbnail 2
  • SX3M4.096B10F20TNN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF SX3M4.096B10F20TNNRoHS

Manufacturer
SCTFAsian Brands
MPN
SX3M4.096B10F20TNN
LCSC Part #
C7431329
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 4.096MHz CMOS SMD
Datasheetpdf iconSCTF SX3M4.096B10F20TNN
In-Stock: 6,835
6,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5615$ 0.4942$ 0.49
10+$ 0.4558$ 0.4011$ 4.01
30+$ 0.4037$ 0.3553$ 10.66
100+$ 0.3516$ 0.3095$ 30.95
500+$ 0.3207$ 0.2823$ 141.15
1,000+$ 0.3044$ 0.2679$ 267.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSCTF
PackagingSMD3225-4P
Current - Supply10mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeCMOS
Frequency4.096MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece