Chip-Rail CR3215A
| Manufacturer | Chip-RailAsian Brands |
| MPN | CR3215A |
| LCSC Part # | C7431240 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 650V 10V~16V Buck 12V SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Chip-Rail | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | - | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 10V~16V | |
| Topology | Buck | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PFM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 195
195 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1949 | $ 0.97 |
| 50+ | $ 0.1531 | $ 7.66 |
| 150+ | $ 0.1352 | $ 20.28 |
| 500+ | $ 0.1128 | $ 56.40 |
| 2,500+ | $ 0.1029 | $ 257.25 |
| 4,000+ | $ 0.0969 | $ 387.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Chip-Rail | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | - | |
| Output Current | - | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 650V | |
| Voltage - Supply | 10V~16V | |
| Topology | Buck | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | 12V | |
| Duty Cycle(Max) | - | |
| Feedback System | - | |
| Working Mode | PFM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



