SHOU HAN TS4625A-B
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS4625A-B |
| LCSC Part # | C7431066 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1493$ 0.0598 | $ 0.30 |
| 50+ | $ 0.1181$ 0.0473 | $ 2.37 |
| 150+ | $ 0.1047$ 0.0419 | $ 6.29 |
| 500+ | $ 0.0881$ 0.0353 | $ 17.65 |
| 3,000+ | $ 0.0806$ 0.0323 | $ 96.90 |
| 6,000+ | $ 0.0762$ 0.0305 | $ 183.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 6mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



