LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL TC0325B1330T5F product image
  • TC0325B1330T5F thumbnail 1
  • TC0325B1330T5F thumbnail 2
  • TC0325B1330T5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL TC0325B1330T5FRoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
TC0325B1330T5F
LCSC Part #
C7431052
Packaging
0603
Customer #
Key Attributes
RES 133Ω ±0.1% 100mW 0603
Datasheetpdf iconUNI-ROYAL TC0325B1330T5F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.019$ 0.38
200+$ 0.0186$ 3.72
600+$ 0.0183$ 10.98
2,000+$ 0.018$ 36.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance133Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece