LANSON TT115
| Manufacturer | LANSONAsian Brands |
| MPN | TT115 |
| LCSC Part # | C7430481 |
| Packaging | Through Hole,P=4mm |
| Customer # | |
| Key Attributes | 115℃ 250V 5A 87℃ 112℃ Through Hole,P=4mm Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=4mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature | 87℃ | |
| Operating Temperature | 112℃ | |
| Type | Through-hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is suitable for use in circuits of power adapters, lighting fixtures, motors, home appliances, and various other electrothermal products, providing over-temperature protection.
Applications
AI Translation
- Power adapters
- Lighting fixtures
- Electric motors
- Home appliances and various electric heating products
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0773 | $ 0.39 |
| 50+ | $ 0.0611 | $ 3.06 |
| 150+ | $ 0.053 | $ 7.95 |
| 500+ | $ 0.047 | $ 23.50 |
| 2,500+ | $ 0.0421 | $ 105.25 |
| 5,000+ | $ 0.0397 | $ 198.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=4mm | |
| Rated Functioning Temperature | 115℃ | |
| Voltage Rating | 250V | |
| Current Rating | 5A | |
| Maximum Temperature Limit | 180℃ | |
| Holding Temperature | 87℃ | |
| Operating Temperature | 112℃ | |
| Type | Through-hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is suitable for use in circuits of power adapters, lighting fixtures, motors, home appliances, and various other electrothermal products, providing over-temperature protection.
Applications
AI Translation
- Power adapters
- Lighting fixtures
- Electric motors
- Home appliances and various electric heating products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



