Littelfuse/IXYS DPG120C300QB
| Manufacturer | |
| Mfr. Part # | DPG120C300QB |
| LCSC Part # | C7430188 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | Diode 300V 60A TO-3P-3 |
| Description | 1 Pair Common Cathode 35ns 300V 60A 1.4V@60A TO-3P-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.3475 $ 9.2868 | $ 9.29 |
10+ | $ 18.5745 $ 8.9158 | $ 89.16 |
30+ | $ 17.2351 $ 8.2729 | $ 248.19 |
90+ | $ 16.0677 $ 7.7125 | $ 694.13 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$