LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos IRF530 product image
  • IRF530 thumbnail 1
  • IRF530 thumbnail 2
  • IRF530 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos IRF530RoHS

Manufacturer
MinosAsian Brands
MPN
IRF530
LCSC Part #
C7429902
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 100V 15A TO-220
Datasheetpdf iconMinos IRF530
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2275$ 1.14
50+$ 0.176$ 8.80
150+$ 0.1584$ 23.76
500+$ 0.1365$ 68.25
2,500+$ 0.1268$ 317.00
5,000+$ 0.1209$ 604.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMinos
PackagingTO-220
Drain to Source Voltage100V
Output Capacitance(Coss)110pF
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.8V
Pd - Power Dissipation31W
Reverse Transfer Capacitance (Crss@Vds)85pF
RDS(on)80mΩ@10V;90mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)680pF
Gate Charge(Qg)16nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

IRF530 utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • VDS = 100V, ID = 15A
  • RDS(ON) < 90mΩ at VGS = 10V; RDS(ON) < 115mΩ at VGS = 4.5V
  • High-density cell design for reduced RDS(ON)
  • Fully characterized avalanche voltage and current
  • High EAS with excellent stability and consistency
  • Package with superior thermal dissipation
  • 100% UIS tested!
  • 100% DVDS tested!

Applications

AI Translation
  • Power switch applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies