Minos IRF630N
| Manufacturer | MinosAsian Brands |
| MPN | IRF630N |
| LCSC Part # | C7429901 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 9A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.6pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 12nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF630N is a silicon N-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, offering reduced on-state losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- Fast switching
- Low Crss
- 100% avalanche tested
- Improved dv/dt capability
- RoHS compliant
Applications
AI Translation
- High-frequency switch-mode power supplies
In-Stock: 1,375
1,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2377 | $ 0.24 |
| 10+ | $ 0.189 | $ 1.89 |
| 50+ | $ 0.1546 | $ 7.73 |
| 100+ | $ 0.1286 | $ 12.86 |
| 500+ | $ 0.117 | $ 58.50 |
| 1,000+ | $ 0.11 | $ 110.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.6pF | |
| RDS(on) | 260mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 12nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IRF630N is a silicon N-channel enhancement-mode MOSFET fabricated using advanced MOSFET technology, offering reduced on-state losses, improved switching performance, and enhanced avalanche energy capability. This transistor is suitable for switched-mode power supplies, high-speed switching, and general-purpose applications.
Features
AI Translation
- Fast switching
- Low Crss
- 100% avalanche tested
- Improved dv/dt capability
- RoHS compliant
Applications
AI Translation
- High-frequency switch-mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



