LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C16S product image
  • BZT52C16S thumbnail 1
  • BZT52C16S thumbnail 2
  • BZT52C16S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C16SRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C16S
LCSC Part #
C7429782
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOD-323
Datasheetpdf iconBLUE ROCKET BZT52C16S
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0163$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOD-323 plastic-encapsulated voltage regulator diode.

Features

AI Translation
  • 200mW power dissipation
  • Medium current
  • Auto pick-and-place assembly
  • Halogen-free product

Applications

AI Translation

Suitable for wide-range voltage regulation circuits from 2.4V to 39V.