BLUE ROCKET S8050
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | S8050 |
| LCSC Part # | C7429781 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 800mA TO-92 |
| Description | Bipolar (BJT) Transistor NPN 25V 800mA 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | BLUE ROCKET | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0282 | $ 0.56 |
200+ | $ 0.022 | $ 4.40 |
600+ | $ 0.0185 | $ 11.10 |
3,000+ | $ 0.0165 | $ 49.50 |
9,000+ | $ 0.0147 | $ 132.30 |
21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging 3000/Full
Box | ||