LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C7V5S product image
Images for reference only

BLUE ROCKET BZT52C7V5SRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C7V5S
LCSC Part #
C7429776
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 7.5V 200mW SOD-323
Datasheetpdf iconBLUE ROCKET BZT52C7V5S
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.91
500+$ 0.0141$ 7.05
3,000+$ 0.0119$ 35.70
6,000+$ 0.0106$ 63.60
24,000+$ 0.0094$ 225.60
51,000+$ 0.0088$ 448.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece