BLUE ROCKET MMBD4148CA
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MMBD4148CA |
| LCSC Part # | C7429741 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 100V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,900
5,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0178 | $ 0.89 |
| 500+ | $ 0.0139 | $ 6.95 |
| 3,000+ | $ 0.0117 | $ 35.10 |
| 6,000+ | $ 0.0104 | $ 62.40 |
| 24,000+ | $ 0.0093 | $ 223.20 |
| 51,000+ | $ 0.0086 | $ 438.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 350mW | |
| Voltage - Forward(Vf@If) | 1V@10mA | |
| Reverse Leakage Current (Ir) | 25nA@20V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 200mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



