XTX XTSDQ02GWSIGA
| Manufacturer | XTXAsian Brands |
| MPN | XTSDQ02GWSIGA |
| LCSC Part # | C7429713 |
| Packaging | WSON-8 |
| Customer # | |
| Key Attributes | 1.7V~1.95V 2Gbit 50MHz SD interface WSON-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | WSON-8 | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 2Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 130uA | |
| Interface | SD interface |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,397
1,397 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.1319$ 11.3056 | $ 11.31 |
| 10+ | $ 13.9399$ 11.1520 | $ 111.52 |
| 30+ | $ 13.6062$ 10.8850 | $ 326.55 |
| 100+ | $ 13.3165$ 10.6532 | $ 1065.32 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | WSON-8 | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 2Gbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 130uA | |
| Interface | SD interface |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

