Images are for reference only
EDA Models

Megastar ZX-PH2.0-LT4P

Manufacturer
Megastar
Asian Brands
Mfr. Part #
ZX-PH2.0-LT4P
LCSC Part #
C7429700
Package
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 2mm
Description
Connector Header 4 position 2mm Pitch 2A Surface Mount,Vertical -25℃~+85℃
Datasheet pdf icon Megastar ZX-PH2.0-LT4P
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Megastar
Package SMD,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Megastar ZX-PH2.0-LT4P
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 700
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 41,735
41,735 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0633 $ 0.0602 $ 0.30
50+
$ 0.0528 $ 0.0502 $ 2.51
150+
$ 0.0475 $ 0.0452 $ 6.78
700+
$ 0.0436 $ 0.0415 $ 29.05
2,800+
$ 0.0404 $ 0.0384 $ 107.52
4,900+
$ 0.0389 $ 0.0370 $ 181.30
Standard Packaging 700/Full Reel
Better price for more quantity?
$