LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-2PLT product image
  • ZX-XH2.54-2PLT thumbnail 1
  • ZX-XH2.54-2PLT thumbnail 2
  • ZX-XH2.54-2PLT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-XH2.54-2PLTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-2PLT
LCSC Part #
C7429680
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
CONN HEADER SMD 2POS 2.5mm
Datasheetpdf iconMegastar ZX-XH2.54-2PLT
Custom CablesMOQ 1pc
In-Stock: 109,350
109,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0741$ 0.0704$ 0.35
50+$ 0.0625$ 0.0594$ 2.97
150+$ 0.0567$ 0.0539$ 8.09
500+$ 0.0503$ 0.0478$ 23.90
2,500+$ 0.0469$ 0.0446$ 111.50
5,000+$ 0.0451$ 0.0429$ 214.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row2
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.