LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-4PWT product image
  • ZX-XH2.54-4PWT thumbnail 1
  • ZX-XH2.54-4PWT thumbnail 2
  • ZX-XH2.54-4PWT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-XH2.54-4PWTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-4PWT
LCSC Part #
C7429673
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 2.5mm
Datasheetpdf iconMegastar ZX-XH2.54-4PWT
Custom CablesMOQ 1pc
In-Stock: 81,835
81,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0777$ 0.0739$ 0.37
50+$ 0.0655$ 0.0623$ 3.12
150+$ 0.0594$ 0.0565$ 8.48
700+$ 0.0528$ 0.0502$ 35.14
2,800+$ 0.0491$ 0.0467$ 130.76
4,900+$ 0.0473$ 0.0450$ 220.50
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Reference SeriesXH
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2.5mm
Number of PINs Per Row4
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)15mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.