LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-XH2.54-2PWZ product image
  • ZX-XH2.54-2PWZ thumbnail 1
  • ZX-XH2.54-2PWZ thumbnail 2
  • ZX-XH2.54-2PWZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-XH2.54-2PWZRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-XH2.54-2PWZ
LCSC Part #
C7429641
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconMegastar ZX-XH2.54-2PWZ
Custom CablesMOQ 1pc
In-Stock: 129,300
129,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.0119$ 0.60
500+$ 0.0103$ 0.0098$ 4.90
2,000+$ 0.0091$ 0.0087$ 17.40
4,000+$ 0.0083$ 0.0079$ 31.60
24,000+$ 0.0077$ 0.0074$ 177.60
50,000+$ 0.0073$ 0.0070$ 350.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,Right Angle,P=2.5mm
Reference SeriesXH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row2
Pitch2.5mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Row Spacing-
Pin Structure1x2P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.