LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-4PWZ product image
  • ZX-HY2.0-4PWZ thumbnail 1
  • ZX-HY2.0-4PWZ thumbnail 2
  • ZX-HY2.0-4PWZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-HY2.0-4PWZRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-4PWZ
LCSC Part #
C7429589
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 2mm
Datasheetpdf iconMegastar ZX-HY2.0-4PWZ
Custom CablesMOQ 1pc
In-Stock: 13,920
13,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.029$ 0.0276$ 0.55
200+$ 0.024$ 0.0228$ 4.56
600+$ 0.0212$ 0.0202$ 12.12
2,000+$ 0.0195$ 0.0186$ 37.20
10,000+$ 0.0181$ 0.0172$ 172.00
20,000+$ 0.0173$ 0.0165$ 330.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesHY
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeRight Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.