LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-4PWT product image
  • ZX-HY2.0-4PWT thumbnail 1
  • ZX-HY2.0-4PWT thumbnail 2
  • ZX-HY2.0-4PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-4PWTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-4PWT
LCSC Part #
C7429571
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 2mm
Datasheetpdf iconMegastar ZX-HY2.0-4PWT
Custom CablesMOQ 1pc
In-Stock: 33,875
33,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0766$ 0.0728$ 0.36
50+$ 0.0644$ 0.0612$ 3.06
150+$ 0.0583$ 0.0554$ 8.31
800+$ 0.0529$ 0.0503$ 40.24
2,400+$ 0.0492$ 0.0468$ 112.32
4,800+$ 0.0474$ 0.0451$ 216.48
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesHY
Contact MaterialBrass
ColorBeige
Flame Retardant Rating-
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating2A
X-Length of Bottom Edge on Board (Spacing Line)12mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.