Xinyangze YZR0190-20075-02
| Manufacturer |
Xinyangze
Asian Brands |
| MPN | YZR0190-20075-02 |
| LCSC Part # | C7429469 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 1POS SMD |
| Description | Pogo Pin 1 Position 7.5mm Length 2A 12V Surface Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
70
70
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3649 $ 0.3467 | $ 1.73 |
50+ | $ 0.2865 $ 0.2722 | $ 13.61 |
150+ | $ 0.2529 $ 0.2403 | $ 36.05 |
500+ | $ 0.211 $ 0.2005 | $ 100.25 |
2,500+ | $ 0.1924 $ 0.1828 | $ 457.00 |
5,000+ | $ 0.1812 $ 0.1722 | $ 861.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$