LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-XHD-2*8Y-05 product image
  • HC-XHD-2*8Y-05 thumbnail 1
  • HC-XHD-2*8Y-05 thumbnail 2
  • HC-XHD-2*8Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-XHD-2*8Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-XHD-2*8Y-05
LCSC Part #
C7429428
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 16POS 2.5mm DUAL ROW DF1B
Datasheetpdf iconHCTL HC-XHD-2*8Y-05
Custom CablesMOQ 1pc
In-Stock: 485
485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2788$ 0.2231$ 1.12
50+$ 0.222$ 0.1776$ 8.88
200+$ 0.1977$ 0.1582$ 31.64
400+$ 0.1673$ 0.1339$ 53.56
2,400+$ 0.1538$ 0.1231$ 295.44
5,000+$ 0.1456$ 0.1165$ 582.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Reference SeriesDF1B
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.