VBsemi Elec STP16NF06L-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP16NF06L-VB |
| LCSC Part # | C7429127 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 12A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic dV/dt rating
- Fast switching
- Ease of paralleling
- Simple drive requirements
Applications
AI Translation
- Primary-side switch
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5868$ 0.5575 | $ 0.56 |
| 10+ | $ 0.4736$ 0.4500 | $ 4.50 |
| 50+ | $ 0.4122$ 0.3916 | $ 19.58 |
| 100+ | $ 0.3557$ 0.3380 | $ 33.80 |
| 500+ | $ 0.3217$ 0.3057 | $ 152.85 |
| 1,000+ | $ 0.3039$ 0.2888 | $ 288.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 72mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 640pF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dynamic dV/dt rating
- Fast switching
- Ease of paralleling
- Simple drive requirements
Applications
AI Translation
- Primary-side switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



