VBsemi Elec NTZD5110NT1G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTZD5110NT1G-VB |
| LCSC Part # | C7429093 |
| Packaging | SC75-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 300mA SC75-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC75-6 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 220mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | 1.3nC@8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Load/power switch for portable devices
- Driver: relays, solenoids, lamps, hammers, displays, memory
- Battery-powered systems
- Power conversion circuits
In-Stock: 705
705 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1812$ 0.1541 | $ 0.77 |
| 50+ | $ 0.1451$ 0.1234 | $ 6.17 |
| 150+ | $ 0.1297$ 0.1103 | $ 16.55 |
| 500+ | $ 0.1105$ 0.0940 | $ 47.00 |
| 3,000+ | $ 0.0927$ 0.0788 | $ 236.40 |
| 6,000+ | $ 0.0875$ 0.0744 | $ 446.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SC75-6 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 14pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 220mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | 1.3nC@8V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Load/power switch for portable devices
- Driver: relays, solenoids, lamps, hammers, displays, memory
- Battery-powered systems
- Power conversion circuits
C7429093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



