VBsemi Elec IRLR7821TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRLR7821TRPBF-VB |
| LCSC Part # | C7429061 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 205W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5mΩ@10V;6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.201nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing diode function
- Servers
- DC-DC converters
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3922$ 0.3726 | $ 0.37 |
| 10+ | $ 0.308$ 0.2926 | $ 2.93 |
| 30+ | $ 0.2723$ 0.2587 | $ 7.76 |
| 100+ | $ 0.2269$ 0.2156 | $ 21.56 |
| 500+ | $ 0.2075$ 0.1972 | $ 98.60 |
| 1,000+ | $ 0.1945$ 0.1848 | $ 184.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 525pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 205W | |
| Reverse Transfer Capacitance (Crss@Vds) | 270pF | |
| RDS(on) | 5mΩ@10V;6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.201nF | |
| Gate Charge(Qg) | 61nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR-ing diode function
- Servers
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



