LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRLML0030TRPBF-VB product image
  • IRLML0030TRPBF-VB thumbnail 1
  • IRLML0030TRPBF-VB thumbnail 2
  • IRLML0030TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRLML0030TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRLML0030TRPBF-VB
LCSC Part #
C7429056
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 30V 6.5A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec IRLML0030TRPBF-VB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.099$ 0.0842$ 0.42
50+$ 0.0795$ 0.0676$ 3.38
150+$ 0.0698$ 0.0594$ 8.91
500+$ 0.0625$ 0.0532$ 26.60
3,000+$ 0.0506$ 0.0431$ 129.30
6,000+$ 0.0477$ 0.0406$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage30V
Output Capacitance(Coss)45pF
Current - Continuous Drain(Id)6.5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation1.7W
Reverse Transfer Capacitance (Crss@Vds)17pF
RDS(on)30mΩ@10V;33mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)335pF
Gate Charge(Qg)4.5nC@10V;2.1nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Primary-side switch
  • Isolated DC/DC converter