LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFU3910PBF-VB product image
  • IRFU3910PBF-VB thumbnail 1
  • IRFU3910PBF-VB thumbnail 2
  • IRFU3910PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFU3910PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFU3910PBF-VB
LCSC Part #
C7429048
Packaging
TO-251
Customer #
Key Attributes
MOSFET N-CH 100V 15A TO-251
Datasheetpdf iconVBsemi Elec IRFU3910PBF-VB
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4708$ 0.4002$ 0.40
10+$ 0.3817$ 0.3245$ 3.25
30+$ 0.3425$ 0.2912$ 8.74
80+$ 0.2535$ 0.2155$ 17.24
480+$ 0.2309$ 0.1963$ 94.22
960+$ 0.2188$ 0.1860$ 178.56
Standard Packaging80/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-251
Drain to Source Voltage100V
Output Capacitance(Coss)110pF
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation61W
Reverse Transfer Capacitance (Crss@Vds)70pF
RDS(on)110mΩ@10V;115mΩ@6V
Number1 N-channel
Input Capacitance(Ciss)892pF
Gate Charge(Qg)25nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Features

AI Translation
  • DT-Trench Power MOSFET 175°C Junction Temperature
  • 100% Rg Tested

Applications

AI Translation
  • Primary Side Switch
  • N-Channel MOSFET