VBsemi Elec IRF8788TRPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRF8788TRPBF-VB |
| LCSC Part # | C7429024 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 25A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 930pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 45nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Ultra-low on-resistance achieved with high-density trench power MOSFET technology
Applications
AI Translation
- Synchronous buck low-side applications - Laptops - Servers - Workstations - Synchronous rectification point-of-load applications
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8002$ 0.6802 | $ 0.68 |
| 10+ | $ 0.6478$ 0.5507 | $ 5.51 |
| 30+ | $ 0.5716$ 0.4859 | $ 14.58 |
| 100+ | $ 0.497$ 0.4225 | $ 42.25 |
| 500+ | $ 0.4525$ 0.3847 | $ 192.35 |
| 1,000+ | $ 0.4287$ 0.3644 | $ 364.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 930pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 45nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Ultra-low on-resistance achieved with high-density trench power MOSFET technology
Applications
AI Translation
- Synchronous buck low-side applications - Laptops - Servers - Workstations - Synchronous rectification point-of-load applications
C7429024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



