VBsemi Elec AO4612-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4612-VB |
| LCSC Part # | C7428939 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 5.3A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 75pF;95pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V | |
| Pd - Power Dissipation | 3.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;60pF | |
| RDS(on) | 26mΩ@10V;29mΩ@4.5V;55mΩ@10V;60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 665pF;650pF | |
| Gate Charge(Qg) | 6nC@10V;8nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WsF90N10 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. The WsF90N10 is RoHS-compliant and meets green product requirements, 100% tested for avalanche energy capability (EAS), and has passed comprehensive functional reliability qualification.
Features
- Halogen-free option available, compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free option available
Applications
- Cold cathode fluorescent lamp (CCFL) inverter
- N-channel MOSFET
- P-channel MOSFET
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.678$ 0.5763 | $ 0.58 |
| 10+ | $ 0.5573$ 0.4738 | $ 4.74 |
| 30+ | $ 0.4954$ 0.4211 | $ 12.63 |
| 100+ | $ 0.4351$ 0.3699 | $ 36.99 |
| 500+ | $ 0.362$ 0.3077 | $ 153.85 |
| 1,000+ | $ 0.343$ 0.2916 | $ 291.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 75pF;95pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V;3V | |
| Pd - Power Dissipation | 3.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;60pF | |
| RDS(on) | 26mΩ@10V;29mΩ@4.5V;55mΩ@10V;60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 665pF;650pF | |
| Gate Charge(Qg) | 6nC@10V;8nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WsF90N10 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. The WsF90N10 is RoHS-compliant and meets green product requirements, 100% tested for avalanche energy capability (EAS), and has passed comprehensive functional reliability qualification.
Features
- Halogen-free option available, compliant with IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free option available
Applications
- Cold cathode fluorescent lamp (CCFL) inverter
- N-channel MOSFET
- P-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



