HOOYA SS-23H21G5-FP-B
| Manufacturer | HOOYAAsian Brands |
| MPN | SS-23H21G5-FP-B |
| LCSC Part # | C7428704 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | Double pole triple throw | |
| Switch Height | 13.5mm | |
| Length | 20.8mm | |
| Voltage Rating | 250V | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 440
440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2833$ 0.2692 | $ 1.35 |
| 50+ | $ 0.2224$ 0.2113 | $ 10.57 |
| 250+ | $ 0.1964$ 0.1866 | $ 46.65 |
| 500+ | $ 0.1638$ 0.1557 | $ 77.85 |
| 2,500+ | $ 0.1494$ 0.1420 | $ 355.00 |
| 5,000+ | $ 0.1407$ 0.1337 | $ 668.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | Double pole triple throw | |
| Switch Height | 13.5mm | |
| Length | 20.8mm | |
| Voltage Rating | 250V | |
| Width | 10.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



