HOOYA TS-1185-025C-01-L
| Manufacturer | HOOYAAsian Brands |
| MPN | TS-1185-025C-01-L |
| LCSC Part # | C7428691 |
| Packaging | SMD,4x3mm |
| Customer # | |
| Key Attributes | Tactile Switch 2.5mm 4mm x 3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,4x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Length | 4mm | |
| Contact Current | 50mA | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 815
815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1096$ 0.1042 | $ 0.52 |
| 50+ | $ 0.0867$ 0.0824 | $ 4.12 |
| 150+ | $ 0.0753$ 0.0716 | $ 10.74 |
| 500+ | $ 0.0667$ 0.0634 | $ 31.70 |
| 3,000+ | $ 0.0594$ 0.0565 | $ 169.50 |
| 6,000+ | $ 0.056$ 0.0532 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HOOYA | |
| Packaging | SMD,4x3mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 3mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Blue | |
| Length | 4mm | |
| Contact Current | 50mA | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



