USAKRO DA-09-R
| Manufacturer | USAKROAsian Brands |
| MPN | DA-09-R |
| LCSC Part # | C7428545 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 9 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 9 | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Operating Temperature | -20℃~+80℃ | |
| Actuator Color | Red | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 331
331 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.765$ 0.7191 | $ 0.72 |
| 10+ | $ 0.6156$ 0.5787 | $ 5.79 |
| 38+ | $ 0.5417$ 0.5092 | $ 19.35 |
| 95+ | $ 0.4677$ 0.4397 | $ 41.77 |
| 494+ | $ 0.424$ 0.3986 | $ 196.91 |
| 1,007+ | $ 0.3999$ 0.3760 | $ 378.63 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



