USAKRO UK-B02123-G4.5-250
| Manufacturer |
USAKRO
Asian Brands |
| Mfr. Part # | UK-B02123-G4.5-250 |
| LCSC Part # | C7428503 |
| Package | DIP-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Description | Tactile Switch 250gf 4.5mm 6.15mm x 6.15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Package | DIP-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,965
1,965
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1071 | $ 0.54 |
50+ | $ 0.0845 | $ 4.23 |
150+ | $ 0.0733 | $ 11.00 |
1,000+ | $ 0.0648 | $ 64.80 |
2,000+ | $ 0.058 | $ 116.00 |
5,000+ | $ 0.0546 | $ 273.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$