NH SR10100L
| Manufacturer | NHAsian Brands |
| MPN | SR10100L |
| LCSC Part # | C7428124 |
| Packaging | DO-27 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-27 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | DO-27 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NH planar Schottky barrier chip technology
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High-frequency switching speed
Applications
AI Translation
- Switch-mode power supplies (SMPS)
- Fast chargers
- LED drivers and display lighting
- Automotive electronics and EV charging stations
In-Stock: 2,735
2,735 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1283 | $ 0.64 |
| 50+ | $ 0.1017 | $ 5.09 |
| 150+ | $ 0.0885 | $ 13.28 |
| 1,250+ | $ 0.0733 | $ 91.63 |
| 2,500+ | $ 0.0653 | $ 163.25 |
| 5,000+ | $ 0.0613 | $ 306.50 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | DO-27 | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NH planar Schottky barrier chip technology
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High-frequency switching speed
Applications
AI Translation
- Switch-mode power supplies (SMPS)
- Fast chargers
- LED drivers and display lighting
- Automotive electronics and EV charging stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



