NH 2EZ24D5
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | 2EZ24D5 |
| LCSC Part # | C7428108 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 24V 2W DO-41 |
| Description | Zener Diode 24V 2W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | NH | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,690
4,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0557 | $ 0.56 |
100+ | $ 0.0438 | $ 4.38 |
300+ | $ 0.0378 | $ 11.34 |
1,000+ | $ 0.0333 | $ 33.30 |
5,000+ | $ 0.0311 | $ 155.50 |
10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$