LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH MBR30L80FCT product image
  • MBR30L80FCT thumbnail 1
  • MBR30L80FCT thumbnail 2
  • MBR30L80FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH MBR30L80FCTRoHS

Manufacturer
NHAsian Brands
MPN
MBR30L80FCT
LCSC Part #
C7428078
Packaging
TO-220F
Customer #
Key Attributes
DIODE SCHOTTKY 80V TO-220F
Datasheetpdf iconNH MBR30L80FCT
In-Stock: 79
79 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4479$ 0.45
10+$ 0.3506$ 3.51
50+$ 0.3167$ 15.84
100+$ 0.2641$ 26.41
500+$ 0.241$ 120.50
1,000+$ 0.2271$ 227.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNH
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-35℃~+150℃
Voltage - DC Reverse (Vr) (Max)80V
Voltage - Forward(Vf@If)680mV@15A
Reverse Leakage Current (Ir)20uA@80V
Non-Repetitive Peak Forward Surge Current220A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop for high efficiency
  • Low power dissipation for high reliability
  • High forward surge capability for high reliability
  • High-frequency operation capable
  • Solder bath temperature up to 260°C for 10 seconds per JESD22-B106
  • RoHS 2011/65/EU compliant

Applications

AI Translation

For high-frequency inverters, switching power supplies, AC/DC converters, LED drivers, and similar applications