NH MBR30L80CT
| Manufacturer | NHAsian Brands |
| MPN | MBR30L80CT |
| LCSC Part # | C7428077 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 80V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -35℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 680mV@15A | |
| Reverse Leakage Current (Ir) | 20uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power dissipation for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath temperature up to 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
For high-frequency inverters, switching power supplies, AC/DC converters, LED drivers, and similar applications
In-Stock: 672
672 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.493 | $ 0.49 |
| 10+ | $ 0.391 | $ 3.91 |
| 50+ | $ 0.3308 | $ 16.54 |
| 100+ | $ 0.2751 | $ 27.51 |
| 500+ | $ 0.252 | $ 126.00 |
| 1,000+ | $ 0.2365 | $ 236.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -35℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 80V | |
| Voltage - Forward(Vf@If) | 680mV@15A | |
| Reverse Leakage Current (Ir) | 20uA@80V | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power dissipation for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath temperature up to 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
For high-frequency inverters, switching power supplies, AC/DC converters, LED drivers, and similar applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



