NH MBR30L150CT
| Manufacturer | NHAsian Brands |
| MPN | MBR30L150CT |
| LCSC Part # | C7428074 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -35℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30L150CT and MBR30L150FCT are Schottky barrier rectifiers rated at 150V and 30.0A.
Features
AI Translation
- Low forward voltage drop, high efficiency
- Low power dissipation, high reliability
- High forward surge capability, high reliability
- Suitable for high-frequency operation
- Solder bath temperature up to 260℃ for 10 seconds, compliant with JESD22-B106
- Components compliant with RoHS 2011/65/EU
Applications
AI Translation
- High-frequency inverters
- Switching power supplies
- AC/DC converters
- LED drivers
In-Stock: 320
320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3619 | $ 1.81 |
| 50+ | $ 0.2818 | $ 14.09 |
| 150+ | $ 0.2487 | $ 37.31 |
| 500+ | $ 0.2075 | $ 103.75 |
| 2,500+ | $ 0.1892 | $ 473.00 |
| 5,000+ | $ 0.1782 | $ 891.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -35℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30L150CT and MBR30L150FCT are Schottky barrier rectifiers rated at 150V and 30.0A.
Features
AI Translation
- Low forward voltage drop, high efficiency
- Low power dissipation, high reliability
- High forward surge capability, high reliability
- Suitable for high-frequency operation
- Solder bath temperature up to 260℃ for 10 seconds, compliant with JESD22-B106
- Components compliant with RoHS 2011/65/EU
Applications
AI Translation
- High-frequency inverters
- Switching power supplies
- AC/DC converters
- LED drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



