NH MBR20200CT
| Manufacturer | NHAsian Brands |
| MPN | MBR20200CT |
| LCSC Part # | C7428045 |
| Packaging | TO-220-3L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-220-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath temperature up to 260°C for 10s per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
- For high-frequency inverters
- For AC/DC converters
- For LED driver applications
In-Stock: 290
290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2632 | $ 1.32 |
| 50+ | $ 0.2049 | $ 10.25 |
| 150+ | $ 0.1809 | $ 27.14 |
| 500+ | $ 0.151 | $ 75.50 |
| 2,000+ | $ 0.1376 | $ 275.20 |
| 5,000+ | $ 0.1296 | $ 648.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220-3L | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath temperature up to 260°C for 10s per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
- For high-frequency inverters
- For AC/DC converters
- For LED driver applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



