NH MBR20100FCT
| Manufacturer | NHAsian Brands |
| MPN | MBR20100FCT |
| LCSC Part # | C7428042 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 890mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation
- Solder bath temperature up to 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
For high-frequency inverters, AC/DC converters, LED drivers, and similar applications
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1932 | $ 0.97 |
| 50+ | $ 0.1593 | $ 7.97 |
| 150+ | $ 0.1444 | $ 21.66 |
| 500+ | $ 0.1257 | $ 62.85 |
| 2,000+ | $ 0.1174 | $ 234.80 |
| 5,000+ | $ 0.1124 | $ 562.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 890mV@10A | |
| Reverse Leakage Current (Ir) | 20uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation
- Solder bath temperature up to 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
For high-frequency inverters, AC/DC converters, LED drivers, and similar applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



