LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH HBR20200P5 product image
  • HBR20200P5 thumbnail 1
  • HBR20200P5 thumbnail 2
  • HBR20200P5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH HBR20200P5RoHS

Manufacturer
NHAsian Brands
MPN
HBR20200P5
LCSC Part #
C7428008
Packaging
PDFN5x6-8L
Customer #
Key Attributes
DIODE SCHOTTKY 200V PDFN5x6
Datasheetpdf iconNH HBR20200P5
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1907$ 0.95
50+$ 0.1466$ 7.33
150+$ 0.1278$ 19.17
500+$ 0.1042$ 52.10
2,500+$ 0.1025$ 256.25
5,000+$ 0.0962$ 481.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNH
PackagingPDFN5x6-8L
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)940mV@10A
Reverse Leakage Current (Ir)5uA@200V
Non-Repetitive Peak Forward Surge Current275A
Current - Rectified20A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece