NH HBR10L200YS
| Manufacturer |
NH
Asian Brands |
| Mfr. Part # | HBR10L200YS |
| LCSC Part # | C7428006 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-252 |
| Description | Diode 200V 10A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | NH | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1762 $ 0.1322 | $ 0.66 |
50+ | $ 0.1387 $ 0.1041 | $ 5.21 |
150+ | $ 0.1226 $ 0.0920 | $ 13.80 |
500+ | $ 0.1025 $ 0.0769 | $ 38.45 |
2,500+ | $ 0.0921 $ 0.0691 | $ 172.75 |
5,000+ | $ 0.0868 $ 0.0651 | $ 325.50 |
Standard Packaging 2500/Full
Reel | ||