LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C39 product image
  • BZT52C39 thumbnail 1
  • BZT52C39 thumbnail 2
  • BZT52C39 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C39RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C39
LCSC Part #
C7427977
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123
Datasheetpdf iconNH BZT52C39
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.73
500+$ 0.0114$ 5.70
3,000+$ 0.0094$ 28.20
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
45,000+$ 0.007$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Zener voltage tolerance: ±5% (C series)