LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C33 product image
  • BZT52C33 thumbnail 1
  • BZT52C33 thumbnail 2
  • BZT52C33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C33RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C33
LCSC Part #
C7427975
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 33V 500mW SOD-123
Datasheetpdf iconNH BZT52C33
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.015$ 0.75
500+$ 0.0118$ 5.90
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
45,000+$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31.35V~34.65V
Zener Voltage(Nom)33V
Impedance(Zzk)325Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Zener voltage tolerance: ±5% (C series)