LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C30 product image
  • BZT52C30 thumbnail 1
  • BZT52C30 thumbnail 2
  • BZT52C30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C30RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C30
LCSC Part #
C7427973
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 30V 500mW SOD-123
Datasheetpdf iconNH BZT52C30
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.0109$ 5.45
3,000+$ 0.0094$ 28.20
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
45,000+$ 0.007$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece