LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C27 product image
  • BZT52C27 thumbnail 1
  • BZT52C27 thumbnail 2
  • BZT52C27 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C27RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C27
LCSC Part #
C7427971
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 27V 500mW SOD-123
Datasheetpdf iconNH BZT52C27
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
45,000+$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.65V~28.35V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece