LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C18S product image
  • BZT52C18S thumbnail 1
  • BZT52C18S thumbnail 2
  • BZT52C18S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C18SRoHS

Manufacturer
NHAsian Brands
MPN
BZT52C18S
LCSC Part #
C7427966
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
Datasheetpdf iconNH BZT52C18S
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.74
500+$ 0.0115$ 5.75
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
45,000+$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece