LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52C13 product image
  • BZT52C13 thumbnail 1
  • BZT52C13 thumbnail 2
  • BZT52C13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52C13RoHS

Manufacturer
NHAsian Brands
MPN
BZT52C13
LCSC Part #
C7427961
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 13V 500mW SOD-123
Datasheetpdf iconNH BZT52C13
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0146$ 0.73
500+$ 0.0114$ 5.70
3,000+$ 0.0094$ 28.20
6,000+$ 0.0084$ 50.40
24,000+$ 0.0075$ 180.00
45,000+$ 0.007$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.35V~13.65V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • Zener voltage tolerance: ±5% (C series)