LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52B8V2 product image
  • BZT52B8V2 thumbnail 1
  • BZT52B8V2 thumbnail 2
  • BZT52B8V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52B8V2RoHS

Manufacturer
NHAsian Brands
MPN
BZT52B8V2
LCSC Part #
C7427957
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconNH BZT52B8V2
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0114$ 5.70
3,000+$ 0.0096$ 28.80
6,000+$ 0.0086$ 51.60
24,000+$ 0.0076$ 182.40
45,000+$ 0.0071$ 319.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation 500mW
  • High stability and reliability
  • Zener voltage tolerance: ±2% (B series)