LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH BZT52B3V6S product image
  • BZT52B3V6S thumbnail 1
  • BZT52B3V6S thumbnail 2
  • BZT52B3V6S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH BZT52B3V6SRoHS

Manufacturer
NHAsian Brands
MPN
BZT52B3V6S
LCSC Part #
C7427947
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconNH BZT52B3V6S
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0149$ 0.75
500+$ 0.0116$ 5.80
3,000+$ 0.0097$ 29.10
6,000+$ 0.0086$ 51.60
24,000+$ 0.0077$ 184.80
45,000+$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNH
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.53V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • Power dissipation 200mW
  • High stability and reliability
  • Zener voltage tolerance: ±2% (B series)