NH P6SMB250CA
| Manufacturer | NHAsian Brands |
| MPN | P6SMB250CA |
| LCSC Part # | C7427907 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 214VWM 344VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NH | |
| Packaging | SMB | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.74A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | - | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NH glass passivated die technology
- Compatible with wave soldering and reflow soldering
- Low reverse leakage current
- Ultra-fast response time
- Excellent clamping capability
- 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- ESD immunity per IEC 61000-4-2
Applications
AI Translation
- Power ports
- Communication and data ports
- ESD protection and automotive electronics
- Industrial control and automation
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0636 | $ 0.64 |
| 100+ | $ 0.0496 | $ 4.96 |
| 300+ | $ 0.0427 | $ 12.81 |
| 3,000+ | $ 0.0374 | $ 112.20 |
| 6,000+ | $ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0312 | $ 280.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | NH | |
| Packaging | SMB | |
| Clamping Voltage | 344V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.74A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | - | |
| Voltage - Breakdown | 237V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 214V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- NH glass passivated die technology
- Compatible with wave soldering and reflow soldering
- Low reverse leakage current
- Ultra-fast response time
- Excellent clamping capability
- 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- ESD immunity per IEC 61000-4-2
Applications
AI Translation
- Power ports
- Communication and data ports
- ESD protection and automotive electronics
- Industrial control and automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



